• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDmaxx S14DAL Bulb holder S14d 230 V 60 W

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket for S14d-Line Lamps

  • Suitable for up to 60 W
  • Protection type IP20
  • Installation type: Construction
  • This text is machine translated.

Technical specifications

Product type

Bulb holder

S14d

n.rel.

Max. power

60 W

Factory colour

Aluminium

Operating voltage

230 V

Documents & Downloads

Datasheet

Datasheet 1663214 LEDmaxx S14DAL Bulb holder S14d 230 V 60 W

User & Safety Instructions

User & Safety Instructions 1663214 LEDmaxx S14DAL Bulb holder S14d 230 V 60 W

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)