• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 97841 Bulb holder G4 12 V 35 W

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bulb holder

G4

n.rel.

Max. power

35 W

Suitable for


35 W

Factory colour

Black

Dim

(L x W x H) 14 x 10 x 21 mm

Operating voltage

12 V

Width

10 mm

Height

21 mm

Length

14 mm

Operating voltage

12 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 570688 Paulmann 97841 Bulb holder G4 12 V 35 W

Description

Plastic bulb holder suitable for making your own lamps. These versions can be used for all low volt bulb with socket, 12 V

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)