• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

14322 N Minitrix Expansion set, Concrete sleeper 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Track-Supplementary packing B2

  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

14322

Size

N

Product type

N Minitrix

Track type

Expansion set

Concrete sleeper

Content

1 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042705 14322 N Minitrix Expansion set, Concrete sleeper 1 pc(s)

Description

The track-extension-set B2 extends the track layout of the current starter packings, which were already equipped with the track-extension-set B1. Infinitely expandable with the entire Minitrix concrete sleeper track program. All turnouts can be retrofitted with the 14534/14535 electric drives.
Example of extension: 11161 and 14321 with 14322 (external dimensions: Approx. 139 x 53 cm)
Recommended plate size 150 x 60 cm / 60" x 24"

This text is machine translated.

Scope of delivery

  • 1x 14500 straight track of 112.6 mm
  • 4x 14504 straight track 104.2 mm
  • 2x 14593 straight track of 108.4 mm
  • 2x 14594 straight track of 126.3 mm
  • 12x 14510 curved track R 2A – 30°
  • 1x 14538 Turnout left R 4 - 15° with polarized heart piece
  • 1x 14539 point right R 4 - 15° with polarized heart piece

More interesting products

(*All information is plus legal VAT)