User & Safety Instructions 3042709 14569 N Minitrix Uncoupling track, Concrete sleeper 76.3 mm 1 pc(s)
Description
Concrete sleeper tracks are now standard across Europe – and this should also apply to model trains. The N gauge now receives a concrete sleeper track with NEM-compliant track profile code 60. MiniTrix uncoupling track with a length of 76.3 mm. This allows locomotives and wagons to be disconnected from the remote control. The electromagnetic drive is operated with the Märklin control panel 72710 or 72720.
Concrete sleeper tracks are now standard across Europe – and this should also apply to model trains. The N gauge now receives a concrete sleeper track with NEM-compliant track profile code 60. MiniTrix uncoupling track with a length of 76.3 mm. This allows locomotives and wagons to be disconnected from the remote control. The electromagnetic drive is operated with the Märklin control panel 72710 or 72720.