• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2USB 2U-449382 PG socket Child safety, incl. USB charging port IP20 Creamy white (glossy)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2USB inCharge PER SI 15W socket with USB-A + USB-C. Connection

  • VDE and KEMA-KEUR certification
  • 32 mm mounting depth for mounting sockets from 40 mm
  • 3 A/15 W charger with USB-C connection

Technical specifications

Product type

PG socket

Light bulb features

Child safety

incl. USB charging port

Outlets

1

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Flush mount

Mounting depth

32 mm

Factory colour

Creamy white (glossy)

IP20

Dim

(W x H x D) 71 x 71 x 45 mm

Width

71 mm

Height

71 mm

Depth

45 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2347206 2USB 2U-449382 PG socket Child safety, incl. USB charging port IP20 Creamy white (glossy)

User & Safety Instructions

User & Safety Instructions 2347206 2USB 2U-449382 PG socket Child safety, incl. USB charging port IP20 Creamy white (glossy)

Description

2USB inCharge PER SI 15W - protective contact socket with integrated USB charger.
Fast charging thanks to a high capacity of max. 3 A. Compatible with various switch material from third parties, e.g. Busch-Jaeger Reflex SI, Duro SI or SMALL SI.

The inCharge Pro SI 15W is a latest generation safety socket specially designed for switch material with rounded corners, compatible with the popular reflex SI series from Busch-Jaeger or THE SMALL SI series, available in pure white glossy and cream white glossy colors. It has a capacity of 250 V AC/16 A, including a USB charger with a total capacity of 5 V/3 A (15 W) distributed over two USB outputs (1 x USB-A, 1 x USB-C).

The inCharge Pro SI 15W is certified by VDE and with KEMAker by DEKRA, so we can offer you a safe and high-quality product.

The USB ports of the inCharge Pro SI are located on the front, directly above the grounded power outlet. This ensures optimum access to the USB ports.
The cover of the inCharge PER SI 15W has the dimensions 54*54 mm and is available in the colors pure white glossy and cream white glossy. It was specifically developed for switch material with rounded corners, e.g. the Busch-Jaeger Reflex-SI, Duro SI or SMALL SI series.
The inCharge PER SI is equipped with the 2USB chargeMAX technology, this ensures intelligent and efficient charging. The 2USB chargeMAX technology detects the charging protocol of the connected device dynamically and optimizes the charging process.
In addition to the integrated USB charger with two USB outputs, the inCharge Pro SI is also a completely “normal” 16 A/250 V AC socket with increased touch protection. This means that even powerful devices (alternating current) can be used in parallel with two devices to be charged (direct current). The energy efficiency is around 82% and the average standby power consumption is less than 80 mW.
The low installation depth of the inCharge Pro SI of only 32 mm is also unique. This socket with double USB charging socket fits in any European standard flush-mounted socket. The inCharge Pro SI is ideal for both new construction and renovation projects. The installation and installation is as simple as that of a normal socket without a USB charger.

The double terminal connections are suitable for connection cables from 1.5 mm² to 2.5 mm² with solid or flexible Kern and enable looping through.
The robust mounting frame with no less than 8 screw attachment points offers maximum flexibility and compatibility for all common flush-mounted sockets.

This text is machine translated.

Features

  • 250 V 16 A earthing contact socket-outlet with increased touch protection
  • 1 x USB-A + 1 x USB-C charging port with max. 3,000 mA
  • Certified with KEMA-KEUR and VDE
  • Fits in 54*54 cover frames from Busch-Jaeger Reflex SI, Duro 2000 SI and Klein-SI
  • 32 mm installation depth, fits in every flush-mounted socket from 40 mm depth
  • Less than 80 mW standby consumption.

Scope of delivery

  • USB socket
  • Bag with claws and screws
  • Installation guide.

More interesting products

(*All information is plus legal VAT)