• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2USB 2U-449528 PG socket incl. USB charging port, Child safety, VDE IP20 Pure white (matt)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

2USB inCharge 2USB

  • USB-C and USB charging socket
  • VDE-certified
  • Only 32 mm flat
  • With intelligent charging management (up to 3A, 15W)

Technical specifications

  • Standby consumption less than 0.70 mW
Product type

PG socket

Light bulb features

incl. USB charging port

Child safety

VDE

Outlets

1

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Flush mount

Mounting depth

32 mm

Factory colour

Pure white (matt)

IP20

Dim

(L x W x H) 71 x 71 x 45 mm

Length

71 mm

Width

71 mm

Height

45 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2337154 2USB 2U-449528 PG socket incl. USB charging port, Child safety, VDE IP20 Pure white (matt)

Description

Like all 2USB 2USB products, the inCharge PRO 15W is equipped with the latest version of chargeMAX technology. ChargeMax provides intelligent and efficient charging, the charging protocol of the connected device is detected dynamically. This guarantees efficient and optimized charging, regardless of which brand the device belongs to (Samsung, Apple, Huawei etc.). In addition to the integrated USB charger, the inCharge PER 15W is a completely normal 16A 250VAC socket with increased touch protection. You can thus use powerful devices (alternating current, e.g. washing machine, hair dryer) in parallel with 2 devices to be charged (direct current, e.g. mobile phone, tablet).

The coverage of the inCharge PER 15W is 55x55mm. Thanks to these features, it can be perfectly combined with the various design framework programs of third-party manufacturers. Whether Gira, Jung, Hager-Berker, Merten or Busch-Jäger ... the 2USB 2USB
PRO 15W is compatible with almost all switching programs as a universal solution.

Furthermore, the low installation depth of only 32mm is unique. This socket fits into any European standard flush-mounted socket from 40mm. The installation and installation is just as simple as with a conventional socket without charger and is regulated within minutes.

This text is machine translated.

Scope of delivery

  • Earthed socket
  • User manual.

More interesting products

(*All information is plus legal VAT)