• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2USB 2U-449719 Dry-lining box incl. USB-C®, incl. USB charging port Black (matt)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

USB double socket 18 W, black mat

  • 2 sockets in a flush-mounted socket1x USB-A + 1x USB-C portKEMA certifiedMax. 5.25V; 3.6A; 18W with quick charge function

Technical specifications

Product type

Dry-lining box

Light bulb features

incl. USB-C®

incl. USB charging port

Outlets

2

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Flush mount

Recess diameter

40 mm

Mounting depth

10 mm

Factory colour

Black (matt)

Dim

(W x H x D) 82 x 108 x 32 mm

Width

82 mm

Height

108 mm

Depth

32 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2862055 2USB 2U-449719 Dry-lining box incl. USB-C®, incl. USB charging port Black (matt)

User & Safety Instructions

User & Safety Instructions 2862055 2USB 2U-449719 Dry-lining box incl. USB-C®, incl. USB charging port Black (matt)

Description

The only USB double socket with USB A and USB-C connection. Installation depth of only 10 mm, and thus installation is especially comfortable.

This text is machine translated.

Scope of delivery

  • USB port
  • User/installation guide.

More interesting products

(*All information is plus legal VAT)