• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

304L stainless canopy for Scotch BRITE finish, for B1200xT400 mm housing NSYSCMX12040 Schneider Electric Content: 1 pc(s

Packaging type
Piece
Product type
Rain cover
Dim
(W x H x D) 1200 x 75 x 400 mm
Manufacturer part #
NSYSCMX12040
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface design: Other
  • Suitable for soil planting: No.
  • Suitable for covering the roof: Yes
  • Suitable for housing width 1200 mm
  • Suitable for housing depth 400 mm
  • With ventilation: No.
  • With cable entry: No.
  • RAL number: 7035
Packaging type

Piece

Product type

Rain cover

Dim

(W x H x D) 1200 x 75 x 400 mm

Manufacturer part #

NSYSCMX12040

Factory colour

Grey

Content

1 pc(s)

Width

1200 mm

Height

75 mm

Type

NSYSCMX12040

Depth

400 mm

Material

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755736 304L stainless canopy for Scotch BRITE finish, for B1200xT400 mm housing NSYSCMX12040 Schneider Electric Content: 1 pc(s

User & Safety Instructions

User & Safety Instructions 3755736 304L stainless canopy for Scotch BRITE finish, for B1200xT400 mm housing NSYSCMX12040 Schneider Electric Content: 1 pc(s

Description

Multi-purpose canopy for PanelSet SMX housing. The canopy can be mounted on all cabinet models with a width of 1200 mm and a depth of 400 mm. The width is 1208mm. The depth is 422 mm. The height is 75mm. Fixed by fixing element - same holes as for the ring screws on the upper side of the casing. The hood is made from 1.5mm stainless steel 304L (color RAL 7035). Provides high impact, temperature and weather resistance. The corrosion protection is ensured by the Scotch-Brite brush coating. The kit consists of 1 cabin hood and fixing elements. The net weight is 10.0 kg. This product is classified as environmentally friendly as it contains only a few dangerous substances.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)