• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Self-adhesive and fixed canopy for external housing W747xD62 mm - RAL9005 NSYCSA57 Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Product type
Rain cover
Dim
(W x H x D) 747 x 5 x 62 mm
Manufacturer part #
NSYCSA57
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface design: Untreated
  • Suitable for housing width 747 mm
  • Suitable for housing depth 300 mm
  • With ventilation: No.
  • With cable entry: No.
  • RAL number: 9005
Packaging type

Piece

Product type

Rain cover

Dim

(W x H x D) 747 x 5 x 62 mm

Manufacturer part #

NSYCSA57

Factory colour

Black

Content

1 pc(s)

Width

747 mm

Height

5 mm

Type

NSYCSA57

Depth

62 mm

Material

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3756821 Self-adhesive and fixed canopy for external housing W747xD62 mm - RAL9005 NSYCSA57 Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3756821 Self-adhesive and fixed canopy for external housing W747xD62 mm - RAL9005 NSYCSA57 Schneider Electric Content: 1 pc(s)

Description

Overhang for PanelSet PLM landscape housing. The cover must be installed on all housing models with a width of 536mm and a depth of 747mm. The width is 47mm. The depth is 62mm. The height is 5 mm. Firmly fixed to the housing with glue and screws. The top is made of PVC (polyvinyl chloride) (color RAL 9005). Provides high resistance to impacts, temperatures and bad weather. The set consists of 1 cover, 2 screws and an adhesive seal.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)