• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canopy for PanelSet S3HD - 600 (B) x 400 (T) NSYTJ6040HD Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Product type
Rain cover
Dim
(W x D) 600 mm x 400 mm
Manufacturer part #
NSYTJ6040HD
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the surface: Powder-coated
  • Suitable for soil planting: No.
  • Suitable for covering the roof: Yes
  • Suitable for housing width 600 mm
  • Suitable for housing depth 400 mm
  • With ventilation: No.
  • With cable entry: No.
  • RAL number: 7035
Packaging type

Piece

Product type

Rain cover

Dim

(W x D) 600 mm x 400 mm

Manufacturer part #

NSYTJ6040HD

Factory colour

Grey

Content

1 pc(s)

Width

600 mm

Type

NSYTJ6040HD

Depth

400 mm

Material

Steel

Grey

600 mm

400 mm

7035

FALSE

600 mm

400 mm

FALSE

Steel

TRUE

Powder coating

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755768 Canopy for PanelSet S3HD - 600 (B) x 400 (T) NSYTJ6040HD Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755768 Canopy for PanelSet S3HD - 600 (B) x 400 (T) NSYTJ6040HD Schneider Electric Content: 1 pc(s)

Description

High performance-Cover for PanelSet S3HD-Compact cabinet. The cover must be installed on all housing models with a width of 600mm and a depth of 400mm. Fixed to the top of the cabinet with screws. The canopy is made of steel with a corrosion resistant coating (color RAL 7035). Provides high resistance to impacts, temperatures and bad weather. Corrosion protection is ensured through a polyester powder coating. The set consists of a canopy, fasteners and instructions for use. The weight is 4kg.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)