• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canopy for PanelSet S3HD - 800 (B) x 400 (T) NSYTJ8040HD Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Product type
Rain cover
Dim
(W x D) 809 mm x 400 mm
Manufacturer part #
NSYTJ8040HD
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the surface: Powder-coated
  • Suitable for soil planting: No.
  • Suitable for covering the roof: Yes
  • Suitable for housing width 800 mm
  • Suitable for housing depth 400 mm
  • With ventilation: No.
  • With cable entry: No.
  • RAL number: 7035
Packaging type

Piece

Product type

Rain cover

Dim

(W x D) 809 mm x 400 mm

Manufacturer part #

NSYTJ8040HD

Factory colour

Grey

Content

1 pc(s)

Width

809 mm

Type

NSYTJ8040HD

Depth

400 mm

Material

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755779 Canopy for PanelSet S3HD - 800 (B) x 400 (T) NSYTJ8040HD Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755779 Canopy for PanelSet S3HD - 800 (B) x 400 (T) NSYTJ8040HD Schneider Electric Content: 1 pc(s)

Description

High performance-Cover for PanelSet S3HD-Compact cabinet. The cover must be installed on all housing models with a width of 800mm and a depth of 400mm. Fixed to the top of the cabinet with screws. The canopy is made of steel with a corrosion resistant coating (color RAL 7035). Provides high resistance to impacts, temperatures and bad weather. Corrosion protection is ensured through a polyester powder coating. The set consists of a canopy, fasteners and instructions for use. The weight is 5.5kg.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)