• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanelSet SF Standard enlarged roof B700 x T800 mm NSYRSF78L Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Product type
Rain cover
Dim
(W x H x D) 696 x 7.5 x 796 mm
Manufacturer part #
NSYRSF78L
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the surface: Powder-coated
  • Suitable for soil planting: No.
  • Suitable for covering the roof: Yes
  • Suitable for housing width 700 mm
  • Suitable for housing depth 800 mm
  • With ventilation: No.
  • With cable entry: No.
  • RAL number: 7035
Packaging type

Piece

Product type

Rain cover

Dim

(W x H x D) 696 x 7.5 x 796 mm

Manufacturer part #

NSYRSF78L

Factory colour

Grey

Content

1 pc(s)

Width

696 mm

Height

7.5 mm

Type

NSYRSF78L

Depth

796 mm

Material

Steel

Grey

696 mm

7.5 mm

796 mm

7035

FALSE

700 mm

800 mm

FALSE

Steel

FALSE

Powder coating

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755722 PanelSet SF Standard enlarged roof B700 x T800 mm NSYRSF78L Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755722 PanelSet SF Standard enlarged roof B700 x T800 mm NSYRSF78L Schneider Electric Content: 1 pc(s)

Description

Grey epoxy polyester coated steel roof (RAL 7035) for PanelSet SF cabinets. The product is intended for various applications. The width is 696mm. Height is 7.5 mm. The depth is 796mm. Attached to the top of the housing with screws (M12 screw type) and screws (M6 screw type). The set consists of a roof. The protection class conforms to IP55 according to IEC 60529 (housing protection).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)