
Highlights & Details
3M 3365/20 100 SF Ribbon cable Contact spacing: 1.27 mm 20 x 0.08 mm² Grey Sold per metre
- Grey insulation, 1 conductor marked red
- Fire retardant insulation
Technical specifications
- Continuous current 1 A
- Impedance 105 Ω
- Input capacity 41.3 pF
- Product type
Ribbon cable
- CS
1.27 mm
- No. of leads
20 x
- Cross section (each core)
0.08 mm²
- Cross section
20 x 0.08 mm²
- Width
25.4 mm
- Height
24.13 mm
- Factory colour
Grey
- Content
Sold per metre
- Nominal voltage
300 V
- Packaged
No
28
- Shielded
No
- Halogen-free
No
- Sold per metre
Yes
- Insulation material
PVC
- Core layout
7 x 0.127 mm
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+105 °C
- Manufacturer part #
3365/20 100 SF
- Type
FBC
- Max. length sold by the metre
30 m
- Cable type
3365
- Nominal voltage (details)
300 Veff
- Cross section
0.09 mm²
- Temperature range
-20 - +105 °C
Documents & Downloads
Datasheet
Datasheet 601978 3M 3365/20 100 SF Ribbon cable Contact spacing: 1.27 mm 20 x 0.08 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 601978 3M 3365/20 100 SF Ribbon cable Contact spacing: 1.27 mm 20 x 0.08 mm² Grey Sold per metre
Information
Information 601978 3M 3365/20 100 SF Ribbon cable Contact spacing: 1.27 mm 20 x 0.08 mm² Grey Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 34.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























