• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 3659/25 100 SF Ribbon cable Contact spacing: 1.27 mm 25 x 0.08 mm² Black, Grey Sold per metre

1/2
Product type
Ribbon cable
CS
1.27 mm
No. of leads
25 x
Cross section (each core)
0.08 mm²
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

3M 3659/25 100 SF Ribbon cable Contact spacing: 1.27 mm 25 x 0.08 mm² Black, Grey Sold per metre

  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • Black logo with the letters 'cRU', which represents a certification for verified security standards.

Technical specifications

  • Shield construction: copper braid via aluminum polyester film
Product type

Ribbon cable

CS

1.27 mm

No. of leads

25 x

Cross section (each core)

0.08 mm²

Cross section

25 x 0.08 mm²

Cable features

Shielded

Round

Tin-plated

Outside Ø

9.40 mm

Width

30.5 mm

Factory colour

Black

Grey

Content

Sold per metre

Nominal voltage

50 V

Packaged

No

28

Shielded

Yes

Halogen-free

No

Sold per metre

Yes

Insulation material

PVC

Core layout

7 x 0.27 mm

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+80 °C

Manufacturer part #

3659/25 100 SF

Type

FBC

Max. length sold by the metre

30 m

Documents & Downloads

Datasheet

Datasheet 601666 3M 3659/25 100 SF Ribbon cable Contact spacing: 1.27 mm 25 x 0.08 mm² Black, Grey Sold per metre

User & Safety Instructions

User & Safety Instructions 601666 3M 3659/25 100 SF Ribbon cable Contact spacing: 1.27 mm 25 x 0.08 mm² Black, Grey Sold per metre

Description

Round cable for insulation displacement connections with 1.27 mm conductor pitch. AWG 28 wire cross-section with 7 strands. Jacket and inner cables made of PVC insulation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)