
Highlights & Details
3M 3659/50 100 SF Ribbon cable Contact spacing: 1.27 mm 50 x 0.08 mm² Black, Grey Sold per metre
Technical specifications
- Shield construction: copper braid via aluminum polyester film
- Product type
Ribbon cable
- CS
1.27 mm
- No. of leads
50 x
- Cross section (each core)
0.08 mm²
- Cross section
50 x 0.08 mm²
- Cable features
Shielded
Round
Tin-plated
- Outside Ø
12.20 mm
- Width
62.2 mm
- Factory colour
Black
Grey
- Content
Sold per metre
- Nominal voltage
50 V
- Packaged
No
28
- Shielded
Yes
- Halogen-free
No
- Sold per metre
Yes
- Insulation material
PVC
- Core layout
7 x 0.27 mm
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+80 °C
- Manufacturer part #
3659/50 100 SF
- Type
FBC
- Max. length sold by the metre
30 m
Documents & Downloads
Datasheet
Datasheet 601774 3M 3659/50 100 SF Ribbon cable Contact spacing: 1.27 mm 50 x 0.08 mm² Black, Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 601774 3M 3659/50 100 SF Ribbon cable Contact spacing: 1.27 mm 50 x 0.08 mm² Black, Grey Sold per metre
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 31.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























