• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 444 Arm protection 444 Size: Unisize White

Application
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arm protection 444

Our service for you

Technical specifications

Product type

Disposable sleeve

Size

Unisize

Factory colour

White

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 2633486 3M 444 Arm protection 444 Size: Unisize White

User & Safety Instructions

User & Safety Instructions 2633486 3M 444 Arm protection 444 Size: Unisize White

Description

The 3M™ Arm Protection 444 provides protection against non-hazardous liquids and dust. Its elastic cut-off at the upper end ensures a secure fit. Colour white.

This text is machine translated.

Features

  • Material corresponds to the same as for type 5/6 protective suit (4510)
  • Anti-static equipment
  • 40.5 cm long, extends from the wrist to the upper arm
  • Elastic cuffs

What kind of Disposable Protective Clothing are you looking for?

More interesting products

(*All information is plus legal VAT)