• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 450OVER Covered gloves 450VER Size: Unisize White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 Pair)
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Covered gloves 450VER

Our service for you

Technical specifications

Product type

Overshoes

Size

Unisize

Factory colour

White

Content

20 Pair

Documents & Downloads

Datasheet

Datasheet 2633485 3M 450OVER Covered gloves 450VER Size: Unisize White

User & Safety Instructions

User & Safety Instructions 2633485 3M 450OVER Covered gloves 450VER Size: Unisize White

Description

The 3M™ 450 overwear shoes are distinguished by their special material. Like the 3M™ Type 5/6 protective suits, they are made from micro-porous PE laminate to provide reliable protection against harmful particles and small amounts of liquid splashes. The overwear shoes are elastic on the ankle and are comfortable to wear. They have an anti-skid sole and are available as universal size.

This text is machine translated.

Features

  • Elastic at ankle
  • Anti-static equipment
  • 16" unit size with bands for a good fit
  • Sole designed for reduced risk of slipping
  • Elastic at the calf with straps for a good fit

What kind of Disposable Protective Clothing are you looking for?

More interesting products

(*All information is plus legal VAT)