• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 45203XL Protective suit 4520 Size=XXXL White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective suit 4520

  • Particularly Linting
  • Very comfy

Our service for you

Technical specifications

Standards

EN 340:2003, EN 13034:2005, EN ISO 13982-1:2004, EN 1073-2:2002, EN 1149:1995.

Product type

Disposable overalls

Size

XXXL

Material (details)

Suit + back application: breathable polypropylene; Elastic inserts: Neoprene Elastomer; Zip: Nylon polyester tape;Nahgarn: Polyester.

Factory colour

White

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633444 3M 45203XL Protective suit 4520 Size=XXXL White

User & Safety Instructions

User & Safety Instructions 2633444 3M 45203XL Protective suit 4520 Size=XXXL White

Description

Robust, tear-resistant, yet lightweight, this long-life 3M™ 45203XL 5/6 protective suit is made of a five-flag, antistatic material (SMMMS). The high water vapor permeability of the protective suit reduces heat accumulation and gives the wearer a good, comfortable feeling - even during heavy physical activity. Flexible hip, ankle and wrist inserts provide a pleasant wearing feeling and improved freedom of movement. The two-way zipper with adhesive flap offers additional protection. The protective suit has anti-static equipment on both sides (EN 1149-5:2008) and, thanks to its special material, is lint-free. The 3M™ protective suit 4520 TYPE 5/6 provides protection against hazardous dust (Type 5), light liquid splashes (Type 6) and radioactive contaminated particles (EN 1073-2:2002). Its areas of application include asbestos inspection, insulation, asbestos disposal, cement production, grinding and polishing, Light industrial cleaning, machine maintenance and work in the pharmaceutical industry. It is 3XL and is white continuously except for a turquoise triangle on the back.

This text is machine translated.

Features

  • Robust, tear-proof and yet light. This durable 3M™ protective suit 4520 is made from a 5-layer, antistatic fabric. The high water vapor permeability of the protective suit reduces the heat accumulation, gives the wearer a good, comfortable feeling even during heavy physical activity. The suit protects against hazardous dust and fluids.
  • It is made of very breathable nonwoven material (SMMMS) and dissipates body heat and moisture to reduce heat loads
  • Soft and strong multi-layered (43 g/m²) SMS for solid performance
  • 3-piece hood, 2-way zip and flap with elastic back and ankle area to minimize risk of exposed skin
  • Anti-static coating EN 1149-5 reduces static discharges and the risk of spark formation
  • EN 1073-2 Nuclear particle protection
  • The knitted cuffs provide a soft and secure fit for the suit.

What kind of Disposable Protective Clothing are you looking for?

More interesting products

(*All information is plus legal VAT)