• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 4545M Protective suit 4545 Size: M White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective suit 4545

Our service for you

Technical specifications

Product type

Disposable overalls

Size

M

Factory colour

White

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633422 3M 4545M Protective suit 4545 Size: M White

User & Safety Instructions

User & Safety Instructions 2633422 3M 4545M Protective suit 4545 Size: M White

Description

The lightweight, anti-static 3M™ protective suit 4545M made of polyethylene is distinguished by its high freedom of movement and best wearing comfort. Its material, propylene, is extremely durable and is extremely robust as well as low-lint thanks to the special layer combination of soft spin fleece fibers and a polyethylene laminate film. Elastic insets at the hip and ankles provide a pleasant wearing feeling. Its two-way zipper with adhesive flap offers additional protection. The protective suit is antistatic coated on both sides. The 3M™ Protective suit 4545 provides protection against hazardous dust (Type 5), light liquid splashes (Type 6) and radioactive contaminated particles (EN 1073-2:2002). Its areas of application include asbestos inspection, insulation, asbestos disposal, cement production, grinding and polishing, Light industrial cleaning, machine maintenance, working in the pharmaceutical industry, paint spraying and coating as well as clean room applications. It is the size M and the color white. The protective suit is vacuum-packed – for a space-saving storage.

This text is machine translated.

Features

  • Equipped with the latest technology, the 4545 protective suit offers many advantages : the new especially low-lint material is very light (49 g/qm²) and adapts itself optimally to the shape of the body, thus increasing the comfort. The protective suit is particularly suitable for use in clean rooms and with industrial cleaning.
  • Soft and light, particularly lint-free microporous laminate that adapts to the body and provides freedom of movement
  • 3-piece hood, 2-way zip, lockable flap, back and ankle elastic strap for reduced risk of skin exposure
  • Knit cuffs and elastic waist and ankle area for greater comfort and freedom of movement
  • Anti-static coating EN 1149-5 reduces static discharges and minimizes the risk of spark formation
  • EN 1073-2 Nuclear particle protection

What kind of Disposable Protective Clothing are you looking for?

More interesting products

(*All information is plus legal VAT)