

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Ribbon cable
1.27 mm
40 x
0.08 mm²
40 x 0.08 mm²
Halogen-free
50.8 mm
49.53 mm
Grey
Sold per metre
30 V
No
28
No
Yes
Yes
Polyolefin
7 x 0.127 mm
-40 °C
+105 °C
HF365/40 100
FBC
30 m
PVC
2010
30 V
0.09 mm²
-40 - +105 °C
Datasheet 601923 3M HF365/40 100 Ribbon cable Contact spacing: 1.27 mm 40 x 0.08 mm² Grey Sold per metre
User & Safety Instructions 601923 3M HF365/40 100 Ribbon cable Contact spacing: 1.27 mm 40 x 0.08 mm² Grey Sold per metre
Information 601923 3M HF365/40 100 Ribbon cable Contact spacing: 1.27 mm 40 x 0.08 mm² Grey Sold per metre
€ 38.97*
The necessary accessories are required to use the article as described.