
Highlights & Details
Set 8-fold relay card 24 V/DC 7A + USB to RS232 adapter board + TK plastic housing
- Cascading of up to 255 cards
- Adapter board converts RS232-/TTL level to USB
- Housing made of impact polystirene
Technical specifications
- Product type
Relay card, adapter and enclosure
- Current consumption
300 mA
- Operating voltage
24 V DC
- Output rating
Contact rating 7 (24)A V DC
- Version
Component
- Dim
(L x W x H) 160 x 100 x 29 mm
- No. of relay outputs
8
- Features
Incl. PVC enclosure
- Width
100 mm
- Height
29 mm
- Length
160 mm
- Relay current
7 A
- Inputs / outputs
8 relay outputs
Documents & Downloads
Datasheet
Datasheet 616733 616733 Relay card, adapter and enclosure Component 24 V DC
Datasheet 616733 616733 Relay card, adapter and enclosure Component 24 V DC
User & Safety Instructions
User & Safety Instructions 616733 616733 Relay card, adapter and enclosure Component 24 V DC
User & Safety Instructions 616733 616733 Relay card, adapter and enclosure Component 24 V DC
Circuit diagramm
Circuit diagramm 616733 616733 Relay card, adapter and enclosure Component 24 V DC
Conformity certificate
Conformity certificate 616733 616733 Relay card, adapter and enclosure Component 24 V DC
Download
Download 616733 616733 Relay card, adapter and enclosure Component 24 V DC
Download 616733 616733 Relay card, adapter and enclosure Component 24 V DC
Download 616733 616733 Relay card, adapter and enclosure Component 24 V DC
Description
This product serves to connect a device with an RS232/UART interface to a USB port (USB1.1 or USB2.0). The converter can convert interfaces with RS232 level, TTL level (5 V) and 3.3 Volt level to USB. The circuit board of the converter is soldered in directly or via a socket strip.
The TK Series - HP has the high degree of protection IP 66, sealable, and comes standard with either smooth sides or refer to metric knockouts. No subsequent drilling or milling - simply eject knockouts with a screw driver and install the screws For individual holes with smooth sidewalls can easily edit the material. The cases are resistant to scratches. They are characterized by high flexibility, eg through the mounting of accessories as well as the many opportunities in Kasteninneren, the adjusted standard rails and mounting plates. The covers are optionally available in Gray or Transparent. The wall mounting options in the box below the ground and cover screws round out the variety of possible applications.
This text is machine translated.
Scope of delivery
- 8-fold relay card
- Software with source code
- Adapter circuit board
- Terminal blocks
- CD with driver
- Cases & Enclosures
- User manuals.
























