Busbar
690 V
10 mm²
65 A
65 A
8.5
1 pc(s)
149.5 mm
Grey
TRUE
3
65 A
9
144 m
100 kA
8.54
6 kV
Fork
100 kA
yes
Datasheet 2329752 ABB 1SAM201906R1113 PS1-3-1-65 3-phase busbar for 3 MS116 / MS132 with 1 HK/SK, IE=65A Busbar 10 mm² 65 A 1 pc(s)
User & Safety Instructions 2329752 ABB 1SAM201906R1113 PS1-3-1-65 3-phase busbar for 3 MS116 / MS132 with 1 HK/SK, IE=65A Busbar 10 mm² 65 A 1 pc(s)