• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SAM401920R1022 PS2-2-2-125 3-phase busbar for 2 MS155 with 2 HK/SK, IE=125A Busbar 25 mm² 125 A 1 pc(s)

Product type
Busbar
Operating voltage
690 V
Cross section
25 mm²
Nominal current
125 A
Nominal current - rounded value
125 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of division units: 7.5
  • Rated short-term current strength ICW: 100
  • Rated surge voltage 8
  • Suitable for number of devices: 2
  • Suitable for devices with auxiliary switch: Yes
  • Suitable for devices with N-conductor: No.
  • Isolated: Yes
  • Max. Rated operating voltage UE: 690
  • Cross section: 25
  • Division dimension: 18
  • Conditional rated short-circuit current IQ: 100
  • Rated continuous current IU: 125
  • Electrical connection type: Pin
  • Number of pins: 6
  • Length: 131
  • Number of phases: 3
Product type

Busbar

Operating voltage

690 V

Cross section

25 mm²

Nominal current

125 A

Nominal current - rounded value

125 A

No. of partitions

18

Content

1 pc(s)

Length

131 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324636 ABB 1SAM401920R1022 PS2-2-2-125 3-phase busbar for 2 MS155 with 2 HK/SK, IE=125A Busbar 25 mm² 125 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2324636 ABB 1SAM401920R1022 PS2-2-2-125 3-phase busbar for 2 MS155 with 2 HK/SK, IE=125A Busbar 25 mm² 125 A 1 pc(s)

Description

PS2-2-2-125 3-phase busbar for 2 MS155 with 2 HK/SK, IE=125A

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?