• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SAM201916R1114 PS1-4-1-100 3-phase busbar for 4 MS116 / MS132 with 1 HK/SK, IE=100A Busbar 16 mm² 100 A 1 pc(s)

Product type
Busbar
Operating voltage
690 V
Cross section
16 mm²
Nominal current
100 A
Nominal current - rounded value
100 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of division units: 11.6
  • Rated short-term current strength ICW: 100
  • Rated surge voltage 6
  • Suitable for number of devices: 4
  • Suitable for devices with auxiliary switch: Yes
  • Suitable for devices with N-conductor: No.
  • Isolated: Yes
  • Max. Rated operating voltage UE: 690
  • Cross section: 16
  • Division dimension: 14
  • Conditional rated short-circuit current IQ: 100
  • Rated continuous current IU: 100
  • Electrical connection type: Fork
  • Number of pins: 0
  • Length: 203.5
  • Number of phases: 3
Product type

Busbar

Operating voltage

690 V

Cross section

16 mm²

Nominal current

100 A

Nominal current - rounded value

100 A

No. of partitions

11.6

Content

1 pc(s)

Length

203.5 mm

Grey

TRUE

3

100 A

12

189 m

100 kA

11.6

6 kV

Fork

100 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329470 ABB 1SAM201916R1114 PS1-4-1-100 3-phase busbar for 4 MS116 / MS132 with 1 HK/SK, IE=100A Busbar 16 mm² 100 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329470 ABB 1SAM201916R1114 PS1-4-1-100 3-phase busbar for 4 MS116 / MS132 with 1 HK/SK, IE=100A Busbar 16 mm² 100 A 1 pc(s)

Description

PS1-4-1-100 3-phase busbar for 4 MS116 / MS132 with 1 HK/SK, IE=100A

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?