Busbar
690 V
10 mm²
65 A
65 A
14.7
1 pc(s)
257.5 mm
Grey
TRUE
3
65 A
15
234 m
100 kA
14.7
6 kV
Fork
100 kA
yes
Datasheet 2328799 ABB 1SAM201906R1115 PS1-5-1-65 3-phase busbar for 5 MS116 / MS132 with 1 HK/SK, IE=65A Busbar 10 mm² 65 A 1 pc(s)
User & Safety Instructions 2328799 ABB 1SAM201906R1115 PS1-5-1-65 3-phase busbar for 5 MS116 / MS132 with 1 HK/SK, IE=65A Busbar 10 mm² 65 A 1 pc(s)