• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SVR360563R2001 Rail mounted PSU (DIN) 24 V DC 5 A 120 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal input voltage

110 - 240 V/AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

100 V

Inputs

1

Input voltage (max.)

240 V

Max. output current

5 A

Output current (max.) - rounded

5 A

120 W

Output type (power supply units)

Adjustable

Output voltage (nominal)

24 V DC

Dim

(W x H) 40 mm x 136 mm

Output voltage (max.)

24 V DC

Output voltage (min.)

22.5 V DC

Manufacturer part #

1SVR360563R2001

Content

1 pc(s)

Width

40 mm

Height

136 mm

Type

CP-C.1 24/5.0-C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320188 ABB 1SVR360563R2001 Rail mounted PSU (DIN) 24 V DC 5 A 120 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2320188 ABB 1SVR360563R2001 Rail mounted PSU (DIN) 24 V DC 5 A 120 W Content 1 pc(s)

Description

CP-C.1 24/5.0-C is a CP-C.1 series power supply with coated printed circuit board. The primary-switched PSU offers a wide input voltage range of 85-264 V AC and 90-300 V DC, the rated input voltage is 110-240V AC. The rated output current is 120 W, the rated output current is 5 A at an output voltage of 24 V DC. The output voltage can be set from 22.5 V to 28.5 V DC. The power supply has a V/I output characteristic with a power reserve of up to 50%. Parallel connection of the outputs for increased power or redundancy is possible. Further features include a PFC (Power Factor Correction) according to EN 61000-3-2. Redundancy units and buffer modules are available as accessories.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?