• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SVR427033R3000 Rail mounted PSU (DIN) 3 A Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail mounted PSU (DIN)

Min. input voltage

100 V

Inputs

1

Input voltage (max.)

240 V

Max. output current

3 A

Output current (max.) - rounded

3 A

Dim

(W x H) 22.5 mm x 90 mm

Output voltage (max.)

5 V DC

Manufacturer part #

1SVR427033R3000

Content

1 pc(s)

Width

22.5 mm

Height

90 mm

Type

CP-E 5/3.0

Efficiency

90 %

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2324573 ABB 1SVR427033R3000 Rail mounted PSU (DIN) 3 A Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2324573 ABB 1SVR427033R3000 Rail mounted PSU (DIN) 3 A Content 1 pc(s)

Description

The CP-E series includes models with output voltages of 5 V DC and 48 V DC with an output current of 0.625 A to 20 A. Thanks to the high thermal efficiency of up to 90% and the associated very low power loss and very low heating, the devices can be operated without forced cooling. The functionality has been extended, while at the same time the number of different models has been significantly reduced. Of course, the power supplies of the CP-E series are approved in accordance with all applicable international standards.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?