• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SVR427056R2000 Rail mounted PSU (DIN) 20 A Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal input voltage

480 - 820 V/DC

Product type

Rail mounted PSU (DIN)

Min. input voltage

400 V

Inputs

3

Input voltage (max.)

500 V

Max. output current

20 A

Output current (max.) - rounded

20 A

Output type (power supply units)

Fixed voltage

Phases

3

Dim

(W x H) 276 mm x 131 mm

Output voltage (max.)

48 V DC

Operating temperature (max.)

70 °C

Manufacturer part #

1SVR427056R2000

Content

1 pc(s)

Width

276 mm

Height

131 mm

Type

CP-T 48/20.0

Efficiency

92 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321826 ABB 1SVR427056R2000 Rail mounted PSU (DIN) 20 A Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2321826 ABB 1SVR427056R2000 Rail mounted PSU (DIN) 20 A Content 1 pc(s)

Description

The CP-T series comprises three-phase power supplies and is the latest member of the ABB power supply family. In terms of design and function, the new series perfectly complements the existing product range and extends the series accordingly. The devices can be supplied with rotational voltage and with a two-phase power supply. ABB offers 24 VDC and 48 VDC outputs with 5 A, 10 A, 20 A and 40 A power supplies with up to 92% efficiency. Like all other products, the power supplies are designed for an ambient temperature of up to 70 °C. All products can be supplied with an AC supply voltage between 340 and 575 V AC and a DC supply voltage between 480 and 820 V DC.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?