• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF202101R0160 F202 A-16/0,01 RCCB A 2-pin 16 A 0.01 A 230 V

Product type
RCCB
Number of pins
2
Release characteristics
A
Differential current rating
0.01 A
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

RCCB

Number of pins

2

Release characteristics

A

Differential current rating

0.01 A

Nominal current

16 A

Nominal current - rounded value

16 A

Dim

(L x W x H) 50 cm x 150 mm x 100 mm

Content

1 pc(s)

Nominal voltage

230 V

Width

150 mm

Height

100 mm

Length

50 cm

Depth

69 mm

Weight

0

DIN rail

AC

69 mm

16 A

230 V

500 V

2

0.01 A

2

2

FALSE

IP2X

25-25 mm²

25-25 mm²

-25-55 °C

TRUE

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2318225 ABB 2CSF202101R0160 F202 A-16/0,01 RCCB A 2-pin 16 A 0.01 A 230 V

User & Safety Instructions

User & Safety Instructions 2318225 ABB 2CSF202101R0160 F202 A-16/0,01 RCCB A 2-pin 16 A 0.01 A 230 V

Description

Residual current protective devices (RCCBs) offer personal and property protection as well as protection against electrically ignited fires in accordance with DIN VDE 0100-410 and DIN VDE 0100-530. The F200 series residual current circuit breakers provide protection for sinusoidal alternating currents and pulsating currents with smooth DC residual current of up to 6 mA against earth. As well as fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with IΔn ≤ 300 mA). They meet the product standards IEC/EN 61008-1, 61008-2-1, 61543 (VDE 0664 10, 11, 30) and for F200 A to 100 A UL 1053. Applications include domestic, commercial and industrial applications. The extensive range of accessories offers you everything was needed for your installation tasks. Numerous approvals make the F200 fit for worldwide use.

This text is machine translated.

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)