• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSF204123R1630 F204A-63/0,03L RCCB A 4-pin 63 A 0.03 A 230 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

ABB Residual current circuit breaker F 204 A -63/0. 03 L 4-pin

  • Measured residual current 30 mA
  • Nominal current (in) 63 A
  • Number of pins 4

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.03 A

Nominal current

63 A

Nominal current - rounded value

63 A

Dim

(W x H x D) 70 x 85 x 69 mm

Content

1 pc(s)

Nominal voltage

230 V

Width

70 mm

Height

85 mm

Depth

69 mm

Nominal voltage (details)

230 - 400 V

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1826896 ABB 2CSF204123R1630 F204A-63/0,03L RCCB A 4-pin 63 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 1826896 ABB 2CSF204123R1630 F204A-63/0,03L RCCB A 4-pin 63 A 0.03 A 230 V

Description


Residual current circuit breakers (RCCs) provide personal protection and property protection as well as protection from electrical fires according to DIN VDE 0100-410 and DIN VDE 0100-530. The residual current circuit-breakers of series F200 ensure protection in case of sinusoidal AC currents and pulsating currents with a smooth DC-fault share of up to 6 mA against earth. Fault protection (protection in case of indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with IΔn ≤ 300 mA). They meet the product standards IEC/EN 61008-1, 61008-2-1, 61543 (VDE 0664 10, 11, 30) and for F200 A up to 100 A UL 1053. They are used in domestic, commercial and industrial applications. The extensive range of accessories offers you everything that you need WAS for your installation tasks. Numerous approvals make the F200 ready for worldwide use.
F200 A type A with left-hand neutral conductor connection
(N conductor required on left or 3-phase network without N conductor)

This text is machine translated.

Features

  • Operating Richtcharakteristik: instantaneous (APR high immunity)
  • The type of fault current: A

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)