• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB ERG50 Ergonomic Hand Tool For Plastic Cable Connector Black 178 mm

1/5
Product type
Cable tie tool
Weight
260 g
Factory colour
Black
Cable tie width (max.)
4.80 mm
Cable tie width (min.)
2.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie tool

Weight

260 g

Factory colour

Black

Cable tie width (max.)

4.80 mm

Cable tie width (min.)

2.40 mm

Width

300 mm

Height

200 mm

Length

178 mm

Type

ERG50

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 544792 ABB ERG50 Ergonomic Hand Tool For Plastic Cable Connector Black 178 mm

User & Safety Instructions

User & Safety Instructions 544792 ABB ERG50 Ergonomic Hand Tool For Plastic Cable Connector Black 178 mm

Description

The cable tie tool is characterized by specific reliability and performance, improved ergonomics and comfort of use:
360 ° rotatable swivel convenient use of the tool in every position possible
· Locking of the voltage setting for always the same cable connector voltage
Conveniently accessible mode dial for the pick-up voltage
· Grip span adjustable according to the hand size of the user
· Performance with a patented recoil mechanism for increased user convenience and greater security.
· Ergonomic shape with rounded contours.
· Setting a high / low Anbindekraft. Choice between "high force and long stroke" or "low force and short stroke.
· Cable ties are cut flush to the head, it is not utter a sharp Binder rest.

More interesting products

(*All information is plus legal VAT)