• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K 495003 Cable Tie Gun

Product type
Cable tie tool
Weight
0.252 kg
Cable tie width (max.)
4.80 mm
Cable tie width (min.)
2.40 mm
Type
495003
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie tool

Weight

0.252 kg

Cable tie width (max.)

4.80 mm

Cable tie width (min.)

2.40 mm

Type

495003

UKCA

not relevant

Description

Designed for automatic tensioning and trimming of cable ties. Glass fibre reinforced polyamide construction - light and strong. Tension adjuster for the perfect tensioning of different widths of cable ties.

More interesting products

(*All information is plus legal VAT)