• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPW109S0051 ABNPW109S0051 Inverter mount module Content 1 pc(s)

Image similar
Product type
Inverter mount module
with PE and N terminals
Yes
Content
1 pc(s)
Width
294 mm
Height
1367 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter mount module

with PE and N terminals

Yes

Content

1 pc(s)

294 mm

1367 mm

235 mm

FALSE

Viewing window

TRUE

0

0

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459262 ABN ABNPW109S0051 ABNPW109S0051 Inverter mount module Content 1 pc(s)

Description

100 A Converter field continuous current consisting of: 1x NAR with 40 mm busbar 2x12x5 mm fitted with NH00 separator, 5x busbar terminal 35 mm², 2x busbar terminal 16 mm², 1x converter module BXH 250x450 mm with transparent cover for converter lugs Design A with 30 mm width, 1x AAR BxH 250x300 mm with 3-pin 125 A circuit breaker and terminal for N and PE

This text is machine translated.