• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPW209X0251 ABNPW209X0251 Inverter mount module Wall No. of partitions = 24 Content 1 pc(s)

Image similar
Product type
Inverter mount module
No. of partitions
24
Mounting type
Wall
with PE and N terminals
Yes
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter mount module

No. of partitions

24

with PE and N terminals

Yes

Mounting type

Wall

Content

1 pc(s)

Grey

527 mm

1-story

206 mm

9003

FALSE

300 mm

TRUE

24

0

1

2

With bus bar 5-pole

IP20

100 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459274 ABN ABNPW209X0251 ABNPW209X0251 Inverter mount module Wall No. of partitions = 24 Content 1 pc(s)

Description

100 A continuous current in accordance with TAB Rheinische Netzgesellschaft for internal consumption measurement consisting of: 1x mount for meter replacement plate 450 mm wide and 520 mm high, 1x additional transformer compartment BXH 500x300 mm 24 TE equipped with voltage path fuses 1x D01 3-pin and converter insulation terminals according to TAB Rheinische Netzgesellschaft, 1x NAR with 40 mm busbar, fitted with NH00 separator and N/PE connection, 1x converter module with converter tabs design A with 30 x 5 mm, 1x AAR fitted with switch disconnectors 125 A and N-/PE terminal

This text is machine translated.