• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPW209X0682 ABNPW209X0682 Inverter mount module No. of partitions = 24 Content 1 pc(s)

Image similar
Product type
Inverter mount module
No. of partitions
24
with PE and N terminals
Yes
Content
1 pc(s)
Colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter mount module

No. of partitions

24

with PE and N terminals

Yes

Content

1 pc(s)

Grey

539 mm

2-story

1367 mm

9003

FALSE

300 mm

TRUE

12

0

2

2

With clamps

IP20

200 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459332 ABN ABNPW209X0682 ABNPW209X0682 Inverter mount module No. of partitions = 24 Content 1 pc(s)

Description

Converter field 200 A continuous current according to TAB Networks BW consisting of: 1x connection for distributor field with NAR 5-pin, 1x converter module BXH 250x450 mm with transparent cover for converter latches of model A with 30 mm width, 1x AAR BxH 250x450 mm with switch disconnectors 3-pin 250 A and terminal for N and PE, 1x 3-point counter place 375 mm, 1x 3-point FRE-place 375 mm, 1x converter additional room 300 mm 24 TE equipped with voltage path fuses and converter isolation terminals according to TAB mains BW

This text is machine translated.