• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPW207X0001 ABNPW207X0001 Inverter mount module Wall No. of partitions = 12 Content 1 pc(s)

Image similar
Product type
Inverter mount module
No. of partitions
12
Mounting type
Wall
Width
250 mm
Height
450 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter mount module

No. of partitions

12

with PE and N terminals

Yes

Mounting type

Wall

Width

250 mm

Height

450 mm

Dim

(W x H) 250 mm x 450 mm

Content

1 pc(s)

Grey

539 mm

1-story

1367 mm

9003

FALSE

300 mm

TRUE

12

0

1

1

With bus bar 5-pole

IP20

200 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459268 ABN ABNPW207X0001 ABNPW207X0001 Inverter mount module Wall No. of partitions = 12 Content 1 pc(s)

Description

100 A Converter field continuous current consisting of: 2x NAR with 40 mm busbar 12x5 mm fitted with NH00 separator, 5x busbar terminal 35 mm², 2x busbar terminal 16 mm², 1x converter module BXH 250x450 mm with transparent cover for converter lugs Design A with 30 mm width, 1x AAR BxH 250x300 mm with 3-pin 125 A circuit breakers and terminal for N and PE, 1x AAR 150 mm 12 TE, 1x 3-point meter location 450 mm, 1x converter additional room 150 mm 12 TE equipped with voltage path fuses and converter circuit breakers according to FNN standard

This text is machine translated.