• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPW109S0252 ABNPW109S0252 Inverter mount module Content 1 pc(s)

Image similar
Product type
Inverter mount module
Width
250 mm
Height
450 mm
with PE and N terminals
Yes
Dim
(W x H) 250 mm x 450 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter mount module

with PE and N terminals

Yes

Width

250 mm

Height

450 mm

Dim

(W x H) 250 mm x 450 mm

Content

1 pc(s)

294 mm

1369 mm

235 mm

FALSE

Viewing window

TRUE

0

0

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459301 ABN ABNPW109S0252 ABNPW109S0252 Inverter mount module Content 1 pc(s)

Description

200 A Converter field continuous current consisting of: 1x NAR with 40 mm busbar 2x12x5 mm fitted with NH1 separator, 1x converter module BXH 250x450 mm with transparent cover for converter plates design A with 30 mm width, 1x AAR with motor-operated switch disconnectors NSX 4-pin 250 A for NA protection application and PE terminal

This text is machine translated.