• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPW209S0752 ABNPW209S0752 Inverter mount module Wall No. of rows = 3 Content 1 pc(s)

Image similar
Product type
Inverter mount module
No. of rows
3
Mounting type
Wall
Width
250 mm
Height
450 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter mount module

with PE and N terminals

Yes

No. of rows

3

Mounting type

Wall

Width

250 mm

Height

450 mm

Dim

(W x H) 250 mm x 450 mm

Content

1 pc(s)

Grey

539 mm

2-story

1367 mm

9003

FALSE

450 mm

TRUE

24

0

0

0

With bus bar 5-pole

IP20

200 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459327 ABN ABNPW209S0752 ABNPW209S0752 Inverter mount module Wall No. of rows = 3 Content 1 pc(s)

Description

200 A continuous current field for self-consumption measurement consisting of: 2x NAR with 40 mm busbar 2x12x5 mm fitted with 2x NH1 separator, 1x distribution panel 3-row 36 TE with NA protection control, 1x AAR switch disconnectors 3-pin 250 A and terminal for N and PE, 1x converter module BxH 250x450 mm with transparent cover for converter lugs Design A with 30 mm width, 1x AAR with motor-operated circuit breaker NSX 4-pin 250 A for NA protection Application and PE terminal

This text is machine translated.