• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPW209X0231 ABNPW209X0231 Inverter mount module No. of partitions = 24 Content 1 pc(s)

Image similar
Product type
Inverter mount module
No. of partitions
24
with PE and N terminals
Yes
Content
1 pc(s)
Colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter mount module

No. of partitions

24

with PE and N terminals

Yes

Content

1 pc(s)

Grey

539 mm

1-story

1367 mm

9003

FALSE

300 mm

TRUE

24

0

1

2

With bus bar 5-pole

IP20

100 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459279 ABN ABNPW209X0231 ABNPW209X0231 Inverter mount module No. of partitions = 24 Content 1 pc(s)

Description

Converter field 100 A continuous current according to TAB Western network for self-consumption measurement consisting of: 1x mount for meter change plate 450 mm width and 520 mm height, 1x converter additional room WXH 500x300 mm 24 TE equipped with voltage path fuses and converter circuit terminals according to TAB West network, 1x NAR with 40 mm busbar, fitted with NH00 separator and N/PE connection, 1x converter module with converter tabs design A with 30 x 5 mm, 1x AAR fitted with switch disconnectors 125 A and N-/PE terminal

This text is machine translated.