• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPW309X2682 ABNPW309X2682 Inverter mount module No. of rows = 4 Content 1 pc(s)

Image similar
Product type
Inverter mount module
No. of rows
4
Width
250 mm
Height
450 mm
with PE and N terminals
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter mount module

with PE and N terminals

Yes

No. of rows

4

Width

250 mm

Height

450 mm

Dim

(W x H) 250 mm x 450 mm

Content

1 pc(s)

Grey

784 mm

2-story

1367 mm

9003

FALSE

450 mm

TRUE

12

0

2

3

With clamps

IP20

200 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459344 ABN ABNPW309X2682 ABNPW309X2682 Inverter mount module No. of rows = 4 Content 1 pc(s)

Description

200 A continuous current according to TAB mains and system protection consisting of: 1x connection for distributor field with NAR 5-pin, 1x converter module BXH 250x450 mm with transparent cover for converter latches in model A with 30 mm width, 1x AAR with motor-operated switch disconnectors NSX 4-pin 250 A for NA protection application and PE terminal, 1x AAR 375 mm 24 TE, 1x 3-point counter location 300 mm, 1x 3-point FRE-place 375 mm, 1x converter additional room 300 mm 24 TE equipped with voltage path fuses and converter isolation terminals according to TAB mains BW, 1x 4-row distribution panel 48 TE with NA protection, 1x 3-point FRE place 300 mm with 12 TE connection space 150 mm, 1x APZ space 300 mm with RJ45 interface

This text is machine translated.