• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNRM104L02 ABNRM104L02 Switchboard cabinet (complete) Surface-mount No. of partitions = 12 No. of rows = 4 Content

Product type
Switchboard cabinet (complete)
No. of partitions
12
No. of rows
4
Mounting type
Surface-mount
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet (complete)

No. of partitions

12

No. of rows

4

Mounting type

Surface-mount

Content

1 pc(s)

Surface mounted (plaster)

White

300 mm

TRUE

650 mm

170 mm

9016

FALSE

4

650 mm

Door

300 mm

FALSE

TRUE

95 mm

FALSE

Steel

12

Other

IP31

FALSE

FALSE

With notch

FALSE

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459507 ABN ABNRM104L02 ABNRM104L02 Switchboard cabinet (complete) Surface-mount No. of partitions = 12 No. of rows = 4 Content

Description

Empty housing for surface mounting consisting of: RM housing with Mediator door, in installation height 4 & field width 1, IP31

This text is machine translated.