

Switchboard cabinet (complete)
12
6
Surface-mount
1 pc(s)
Surface mounted (plaster)
White
300 mm
TRUE
950 mm
170 mm
9016
FALSE
6
950 mm
Door
300 mm
FALSE
TRUE
95 mm
FALSE
Steel
12
Other
IP44
FALSE
FALSE
Closed
FALSE
FALSE
FALSE
not relevant
User & Safety Instructions 3457684 ABN ABNRM106 ABNRM106 Switchboard cabinet (complete) Surface-mount No. of partitions = 12 No. of rows = 6 Content 1 pc(s