

Switchboard cabinet (complete)
12
7
Surface-mount
7 U
1 pc(s)
Surface mounted (plaster)
White
300 mm
TRUE
1100 mm
170 mm
9016
FALSE
7
1100 mm
Door
300 mm
FALSE
TRUE
95 mm
FALSE
Steel
12
Other
IP31
FALSE
FALSE
With notch
FALSE
FALSE
TRUE
not relevant
User & Safety Instructions 3459307 ABN ABNRM107L01 ABNRM107L01 Switchboard cabinet (complete) Surface-mount No. of partitions = 12 No. of rows = 7 Content