• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNRM203R01 ABNRM203R01 Switchboard cabinet (complete) Surface-mount No. of partitions = 24 No. of rows = 6 Content

Product type
Switchboard cabinet (complete)
No. of partitions
24
No. of rows
6
Mounting type
Surface-mount
with PE and N terminals
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet (complete)

No. of partitions

24

with PE and N terminals

Yes

No. of rows

6

Mounting type

Surface-mount

Content

1 pc(s)

Surface mounted (plaster)

White

550 mm

TRUE

500 mm

170 mm

9016

FALSE

6

500 mm

Door

550 mm

FALSE

TRUE

95 mm

TRUE

Steel

24

Other

IP44

FALSE

FALSE

Closed

TRUE

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457680 ABN ABNRM203R01 ABNRM203R01 Switchboard cabinet (complete) Surface-mount No. of partitions = 24 No. of rows = 6 Content

Description

Complete cabinet for surface mounting consisting of: RM housing with full door, 2x distribution panel 3-row, 72 TE, for series installation units, with PE/N plug-in terminals, IP44

This text is machine translated.