

Switchboard cabinet (complete)
24
8
Surface-mount
1 pc(s)
Surface mounted (plaster)
White
550 mm
TRUE
650 mm
170 mm
9016
FALSE
8
650 mm
Door
550 mm
FALSE
TRUE
95 mm
FALSE
Steel
24
Other
IP31
FALSE
FALSE
With notch
FALSE
FALSE
TRUE
not relevant
User & Safety Instructions 3459365 ABN ABNRM204L03 ABNRM204L03 Switchboard cabinet (complete) Surface-mount No. of partitions = 24 No. of rows = 8 Content