• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNRM205 ABNRM205 Switchboard cabinet (complete) Surface-mount No. of partitions = 24 No. of rows = 10 Content 1 pc(

Product type
Switchboard cabinet (complete)
No. of partitions
24
No. of rows
10
Mounting type
Surface-mount
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet (complete)

No. of partitions

24

No. of rows

10

Mounting type

Surface-mount

Content

1 pc(s)

Surface mounted (plaster)

White

550 mm

TRUE

800 mm

170 mm

9016

FALSE

10

800 mm

Door

550 mm

FALSE

TRUE

95 mm

FALSE

Steel

24

Other

IP44

FALSE

FALSE

Closed

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457681 ABN ABNRM205 ABNRM205 Switchboard cabinet (complete) Surface-mount No. of partitions = 24 No. of rows = 10 Content 1 pc(

Description

Empty housing for surface mounting consisting of: RM housing with full door, in height 5 & field width 2, IP44

This text is machine translated.