

Switchboard cabinet (complete)
24
10
Surface-mount
1 pc(s)
Surface mounted (plaster)
White
550 mm
TRUE
800 mm
170 mm
9016
FALSE
10
800 mm
Door
550 mm
FALSE
TRUE
95 mm
FALSE
Steel
24
Other
IP31
FALSE
FALSE
With notch
FALSE
FALSE
TRUE
not relevant
User & Safety Instructions 3459387 ABN ABNRM205L01 ABNRM205L01 Switchboard cabinet (complete) Surface-mount No. of partitions = 24 No. of rows = 10 Content