

Switchboard cabinet (complete)
24
Yes
14
Surface-mount
1 pc(s)
Surface mounted (plaster)
White
550 mm
TRUE
1100 mm
170 mm
9016
FALSE
14
1100 mm
Door
550 mm
FALSE
TRUE
95 mm
TRUE
Steel
24
Other
IP44
FALSE
FALSE
Closed
TRUE
TRUE
FALSE
not relevant
User & Safety Instructions 3457693 ABN ABNRM207R01 ABNRM207R01 Switchboard cabinet (complete) Surface-mount No. of partitions = 24 No. of rows = 14 Content