• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN VT18WW5311 VT18WW5311 Inverter mount module DIN rail No. of partitions = 12 Content 1 pc(s)

Product type
Inverter mount module
No. of partitions
12
Mounting type
DIN rail
Width
250 mm
Height
1205 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter mount module

No. of partitions

12

with PE and N terminals

Yes

Mounting type

DIN rail

Width

250 mm

Height

1205 mm

Dim

(W x H) 250 mm x 1205 mm

Content

1 pc(s)

250 mm

1205 mm

166.11 mm

FALSE

Closed

TRUE

0

12

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458748 ABN VT18WW5311 VT18WW5311 Inverter mount module DIN rail No. of partitions = 12 Content 1 pc(s)

Description

Consists of: Network side connection space (NAR, top),H xB (mm): 300 X250: With 40mm busbars,355A,5-pin (Cu 2x12 x5mm) and lead-sealable cover with transparent cover and empty space for overvoltage protection,Network side separation point: NH00-fuse element,3-pin,on 40mm busbar (clamp terminal),converter room,H x250 (mm): 450 With insulators,primary wiring 35mm² On Cu connection lugs and sealing-able cover with transparent cover,For standard converter flap 170mm long according to forma according to DIN VDE 0603-2-2,hole spacing 130mm,system side connection space (AAR),with system side separation point,H xB (mm): 450 X250: switch disconnectors 125A,3-pole,on device mounting rail (frame terminal up to 50 mm²)

This text is machine translated.