• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN VT18WX3120 VT18WX3120 Inverter mount module No. of partitions = 12 Content 1 pc(s)

Product type
Inverter mount module
No. of partitions
12
Width
250 mm
Height
1205 mm
with PE and N terminals
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter mount module

No. of partitions

12

with PE and N terminals

Yes

Width

250 mm

Height

1205 mm

Dim

(W x H) 250 mm x 1205 mm

Content

1 pc(s)

250 mm

1205 mm

166.11 mm

FALSE

Closed

TRUE

0

12

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458752 ABN VT18WX3120 VT18WX3120 Inverter mount module No. of partitions = 12 Content 1 pc(s)

Description

Consists of: Converter room (top),H xB (mm): 450 3 X250: With isolators,primary wiring 95mm² On Cu connecting lugs and lead-sealable cover with transparent cover,For standard converter flap 170mm long according to the forma according to DIN VDE 0603 750-2 450-2,hole spacing 130mm,With primary wiring separation point,Network side connection (NAR),H x250-mount circuit breaker (mm)

This text is machine translated.